LED Drivers Power Supplies

Results: 3,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
American Bright LED LED Power Supplies 100-240VAC INPUT, 24VDC OUTPUT, 60W IP20 LED DRIVER-BUILT IN SOCKET 24In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 90 VAC to 264 VAC 1 Output Desktop 320.2 mm (12.606 in) 30 mm (1.181 in) 18.2 mm (0.717 in) Industrial UL 8750, EN 61347-1:2015, AS/NZS 61347.2.13 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 24VDC OUTPUT, 60W IP20 LED DRIVER- DIMMABLE 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 90 VAC to 132 VAC With Dimming 1 Output Desktop 217.25 mm (8.553 in) 60.35 mm (2.376 in) 21.2 mm (0.835 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 12VDC OUPUT, 75W IP20 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.25 A 12 VDC 75 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 177 mm (6.969 in) 56 mm (2.205 in) 17.2 mm (0.677 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 24VDC OUPUT, 75W IP20 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.125 A 24 VDC 75 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 177 mm (6.969 in) 56 mm (2.205 in) 17.2 mm (0.677 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 12VDC OUTPUT, 80W IP20 LED DRIVER- DIMMABLE 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.67 A 12 VDC 80 W 108 VAC to 132 VAC With Dimming 1 Output Desktop 217.25 mm (8.553 in) 60.35 mm (2.376 in) 21.2 mm (0.835 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 24VDC OUTPUT, 80W IP20 LED DRIVER- DIMMABLE 22In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.33 A 24 VDC 80 W 108 VAC to 132 VAC With Dimming 1 Output Desktop 217.25 mm (8.553 in) 60.35 mm (2.376 in) 21.2 mm (0.835 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 90-305VAC INPUT, 12VDC OUTPUT, 150W IP65 LED DRIVER 23In Stock
Min.: 1
Mult.: 1

CV + CC 12.5 A 12 VDC 150 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 193.6 mm (7.622 in) 63 mm (2.48 in) 38 mm (1.496 in) Industrial UL 8750 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 150W IP65 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

CV + CC 6.25 A 24 VDC 150 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 193.6 mm (7.622 in) 63 mm (2.48 in) 38 mm (1.496 in) Industrial UL 8750 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 200W IP65 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

CV + CC 16 A 24 VDC 192 W 100 VAC to 305 VAC Without Dimming 1 Output Desktop 220.6 mm (8.685 in) 62.5 mm (2.461 in) 38 mm (1.496 in) Industrial UL 8750, EN61347-1:2015, AS/NZS 61347.2.13, GB 19510.14-2009, EN61347-1:2015 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 240W IP65 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

CV + CC 24 VDC 240 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 220.6 mm (8.685 in) 62.5 mm (2.461 in) 41.3 mm (1.626 in) Industrial UL 8750 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 12VDC OUTPUT, 320W IP65 LED DRIVER 19In Stock
Min.: 1
Mult.: 1

CV + CC 22 A 12 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 80W IP65 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

CV + CC 24 VDC 80 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 172 mm (6.772 in) 53 mm (2.087 in) 36.5 mm (1.437 in) Industrial UL 8750 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 12VDC OUTPUT, 100W IP67 LED DRIVER 22In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 8.33 A 12 VDC 100 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 172.6 mm (6.795 in) 62.5 mm (2.461 in) 38 mm (1.496 in) Industrial UL 8750 IP67
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT,150W IP67 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.25 A 24 VDC 150 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 193.6 mm (7.622 in) 63 mm (2.48 in) 38 mm (1.496 in) Industrial UL 8750 IP67
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 200W IP67 LED DRIVER 22In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 8.3 A 24 VDC 200 W 100 VAC to 305 VAC Without Dimming 1 Output Desktop 220.6 mm (8.685 in) 62.5 mm (2.461 in) 38 mm (1.496 in) Industrial UL 8750, EN61347-1:2015, AS/NZS 61347.2.13, GB 19510.14-2009, EN61347-1:2015 IP67
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 50W IP67 LED DRIVER 35In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.08 A 24 VDC 50 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 157 mm (6.181 in) 52.9 mm (2.083 in) 36.5 mm (1.437 in) Industrial UL 8750 IP67
Hatch Lighting LED Power Supplies 15W 20-42Vdc 350mA Max, CC Tri-Dim Round case with flying leads 173In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 150 mA to 350 mA 20 VDC to 42 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 30.08 mm (1.184 in) Industrial Foundation
Hatch Lighting LED Power Supplies 15W 20-42Vdc 350mA Max, CC Tri-Dim Rectangular case with side leads 54In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 150 mA to 350 mA 20 VDC to 42 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 28 mm (1.102 in) Industrial Foundation
MEAN WELL LED Power Supplies 320.6W114-229V1400mA CC IP65 Io adj w/pot
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 114 VDC to 229 VDC 320.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED Power Supplies 9-36Vin 2-40Vout 350mA pin style
48In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 40 VDC 9 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL LED Power Supplies 9-56V 2-52Vout 350mA LED Driver SMT style
26In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 52 VDC 18 W 9 VDC to 56 VDC With Dimming 1 Output SMD/SMT 31.8 mm (1.252 in) 20.3 mm (0.799 in) 11.4 mm (0.449 in) Industrial LDD-H
MEAN WELL LED Power Supplies 180W 12V 15A CV+CC 3in1 CV Dim
5In Stock
Min.: 1
Mult.: 1

CV + CC 15 A 12 VDC 180 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC NPF-200 IP67
MEAN WELL LED Power Supplies 199.8W 36V 5.55A CV+CC 3in1 CV Dim
10In Stock
Min.: 1
Mult.: 1

CV + CC 5.55 A 36 VDC 199.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC NPF-200 IP67
MEAN WELL LED Power Supplies 199.5W 42V 4.75A CV+CC 3in1 CV Dim
9In Stock
Min.: 1
Mult.: 1

CV + CC 4.75 A 42 VDC 199.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC NPF-200 IP67
MEAN WELL LED Power Supplies 30.24W 27V 1.12A LED Power Supply
10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.12 A 27 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 160 mm (6.299 in) 46 mm (1.811 in) 30 mm (1.181 in) Industrial PSE PLC-30