LED Drivers Power Supplies

Results: 3,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 42V 1.95A 81.9W IP67 rated
7In Stock
Min.: 1
Mult.: 1

CV + CC 1.95 A 42 VDC 81.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 48V 1.7A 81.6W IP67 rated
5In Stock
Min.: 1
Mult.: 1

CV + CC 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 54V 1.5A 81W IP67 OCP adj in pot
11In Stock
Min.: 1
Mult.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 90.3W 64-129V 700mA LED PS CV + CC IP65
16In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 64 VDC to 129 VDC 90.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP65
MEAN WELL LED Power Supplies 40.32W 48V 0.84A LED PS W/PFC
11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 840 mA 48 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-40 IP67
MEAN WELL LED Power Supplies 60W 5V 12A LED Power Supply
72In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 12 A 5 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 19 mm (0.748 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPV-100 IP67
MEAN WELL LED Power Supplies 25W 700mA 22-54V CP IP67 Io adj w/pot
45In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 57 VDC 25 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 105 mm (4.134 in) 63 mm (2.48 in) 30 mm (1.181 in) Industrial PFC XLG-25 IP67
RECOM Power LED Power Supplies CONV AC/DC0.35AOUT 110-240VIN 3-12VOUT 152In Stock
110Expected 13/03/2026
Min.: 1
Mult.: 1

CV + CC 350 mA 3 VDC to 15 VDC 4.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED Power Supplies 6W 3-14V OUT LED DR 45In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 3 VDC to 12 VDC 6 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power LED Power Supplies 7W 14.5V 500 mA ST LED DRIVER 71In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 5 VDC to 14.5 VDC 7.2 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED Power Supplies 7W 11V 700 mA ST LED DRIVER 12In Stock
250On Order
Min.: 1
Mult.: 1

Constant Current (CC) 680 mA 3 VDC to 10.5 VDC 7.1 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 34In Stock
39Expected 06/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 3.2W/200mA 90-264Vin 16Vout DALI 7In Stock
Min.: 1
Mult.: 1

200 mA 16 VDC 3.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 112 mm (4.409 in) 42 mm (1.654 in) 24 mm (0.945 in) Industrial RELV4 IP20
MEAN WELL LED Power Supplies 1400mA54-107V 149.8W CC Timer dimming
5In Stock
Min.: 1
Mult.: 1

With Dimming 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) ELG-150-C
MEAN WELL LED Power Supplies 75.6W 24V3.15A CC+CV Timer dimming
5In Stock
Min.: 1
Mult.: 1

With Dimming 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) ELG-75
MEAN WELL LED Power Supplies 75.6W 36V 2.1A CC+CV Timer dimming
5In Stock
Min.: 1
Mult.: 1

With Dimming 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) ELG-75
MEAN WELL LED Power Supplies 75.6W 72V 1.8A CC+CV Timer dimming
5In Stock
Min.: 1
Mult.: 1

With Dimming 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) ELG-75
MEAN WELL LED Power Supplies 76.8W 48V 1.6A CC+CV Timer dimming
5In Stock
Min.: 1
Mult.: 1

With Dimming 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) ELG-75
MEAN WELL LED Power Supplies 40W 12V 3.33A IP64 Cable Adj
5In Stock
Min.: 1
Mult.: 1

CV + CC 3.33 A 12 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H IP64
MEAN WELL LED Power Supplies 40W 20V 2A IP64 Internal Adj
15In Stock
Min.: 1
Mult.: 1

CV + CC 2 A 20 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H IP64
MEAN WELL LED Power Supplies 40.1W 24V 1.67A IP64 Internal Adj
12In Stock
Min.: 1
Mult.: 1

CV + CC 1.67 A 24 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H IP64
MEAN WELL LED Power Supplies 40.1W 24V 1.67A IP64 Cable Adj
4In Stock
Min.: 1
Mult.: 1

CV + CC 1.67 A 24 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H IP64
MEAN WELL LED Power Supplies 40.3W 36V 1.12A IP64 Cable Adj
4In Stock
Min.: 1
Mult.: 1

CV + CC 1.12 A 36 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H IP64
MEAN WELL LED Power Supplies 40.3W 42V 0.96A IP64 Internal Adj
6In Stock
Min.: 1
Mult.: 1

CV + CC 960 mA 42 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H IP64
MEAN WELL LED Power Supplies 40.5W 54V 0.75A IP64 Cable Adj
5In Stock
Min.: 1
Mult.: 1

CV + CC 750 mA 54 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H IP64