LED Drivers Power Supplies

Results: 3,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 75W27-56V 650-2100mA CP IP67 Io adj w/pot
155In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 27 VDC to 56 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
RECOM Power LED Power Supplies 4W 230Vin 24Vout 0-170mA 411In Stock
180Expected 06/03/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 0 A to 170 mA 24 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACV04 IP65
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 802In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout 125In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.2A LED DRVR REG 4.5-36Vin 2-35Vout 498In Stock
234Expected 13/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 9-60VIN 2-56VOUT LED DRIVER DC/DC 86In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 56 VDC 56 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
MEAN WELL LED Power Supplies 60W 15V 4A 90-305VAC Dimming
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 147 mm (5.787 in) 53 mm (2.087 in) 27 mm (1.063 in) Industrial HLP-60H
MEAN WELL LED Power Supplies O/P +12V5A
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 167 mm (6.575 in) 53 mm (2.087 in) 29.5 mm (1.161 in) Industrial HLP-80H
MEAN WELL LED Power Supplies O/P +15V5A
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 167 mm (6.575 in) 53 mm (2.087 in) 29.5 mm (1.161 in) Industrial HLP-80H
American Bright LED LED Power Supplies 100-240VAC INPUT, 12VDC OUTPUT, 100W IP20 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

8.33 A 12 VDC 100 W 100 VAC to 240 VAC Without Dimming 1 Output Desktop 312.2 mm (12.291 in) 26.8 mm (1.055 in) 18.2 mm (0.717 in) Industrial IEC61347-1, IEC61347-2-13 IP20
American Bright LED LED Power Supplies 100-240VAC INPUT, 24VDC OUTPUT, 100W IP20 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

4.16 A 24 VDC 100 W 100 VAC to 240 VAC Without Dimming 1 Output Desktop 312.2 mm (12.291 in) 26.8 mm (1.055 in) 18.2 mm (0.717 in) Industrial IEC61347-1, IEC61347-2-13 IP20
American Bright LED LED Power Supplies 100-240VAC INPUT, 24VDC OUTPUT, 100W IP20 LED DRIVER-BUILT IN SOCKET 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 4 A 24 VDC 96 W 90 VAC to 264 VAC 1 Output Desktop 320.2 mm (12.606 in) 30 mm (1.181 in) 18.2 mm (0.717 in) Industrial UL 8750, TUV IP20
American Bright LED LED Power Supplies 110VAC INPUT, 12VDC OUPUT, 15W IP20 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 12 VDC 15 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 103 mm (4.055 in) 35.5 mm (1.398 in) 16 mm (0.63 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 24VDC OUPUT, 15W IP20 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 625 mA 24 VDC 15 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 103 mm (4.055 in) 35.5 mm (1.398 in) 16 mm (0.63 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 100-240VAC INPUT, 12VDC OUTPUT, 150W IP20 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

11 A 12 VDC 150 W 100 VAC to 240 VAC Without Dimming 1 Output Desktop 322.6 mm (12.701 in) 30 mm (1.181 in) 21.5 mm (0.846 in) Industrial IEC61347-1, IEC61347-2-13 IP20
American Bright LED LED Power Supplies 100-240VAC INPUT,24VDC OUTPUT, 150W IP20 LED DRIVER 13In Stock
Min.: 1
Mult.: 1

6.25 A 24 VDC 150 W 100 VAC to 240 VAC Without Dimming 1 Output Desktop 322.6 mm (12.701 in) 30 mm (1.181 in) 21.5 mm (0.846 in) Industrial IEC61347-1, IEC61347-2-13 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 12VDC OUPUT, 20W IP20 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.67 A 12 VDC 20 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 103 mm (4.055 in) 35.5 mm (1.398 in) 16 mm (0.63 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 12VDC OUPUT, 30W IP20 LED DRIVER 15In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 12 VDC 30 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 156 mm (6.142 in) 50 mm (1.969 in) 17 mm (0.669 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 12VDC OUTPUT, 30W IP20 LED DRIVER- DIMMABLE 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 12 VDC 30 W 108 VAC to 132 VAC With Dimming 1 Output Desktop 158 mm (6.22 in) 45.8 mm (1.803 in) 18.3 mm (0.72 in) Industrial UL 8750, UL 1310 IP20
American Bright LED LED Power Supplies 100-240VAC INPUT, 24VDC OUTPUT, 30W IP20 LED DRIVER-BUILT IN SOCKET 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 24 VDC 30 W 90 VAC to 264 VAC 1 Output Desktop 287.7 mm (11.327 in) 30 mm (1.181 in) 16.2 mm (0.638 in) Industrial UL 8750, EN 61347-1:2015, GB 19510.14-2009 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 24VDC OUTPUT, 30W IP20 LED DRIVER- DIMMABLE 24In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 24 VDC 30 W 108 VAC to 132 VAC With Dimming 1 Output Desktop 158 mm (6.22 in) 45.8 mm (1.803 in) 18.3 mm (0.72 in) Industrial UL 8750, UL 1310 IP20
American Bright LED LED Power Supplies 100-240VAC INPUT, 12VDC OUTPUT, 40W IP20 LED DRIVER 24In Stock
Min.: 1
Mult.: 1

3.33 A 12 VDC 40 W 90 VAC to 264 VAC Without Dimming 1 Output Desktop 156 mm (6.142 in) 50 mm (1.969 in) 17 mm (0.669 in) Industrial IEC61347-1, IEC61347-2-13, UL 8750 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 12VDC OUPUT, 50W IP20 LED DRIVER 22In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 4.17 A 12 VDC 50 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 156 mm (6.142 in) 50 mm (1.969 in) 17 mm (0.669 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 12VDC OUTPUT, 60W IP20 LED DRIVER- DIMMABLE 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 90 VAC to 132 VAC With Dimming 1 Output Desktop 217.25 mm (8.553 in) 60.35 mm (2.376 in) 21.2 mm (0.835 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 100-240VAC INPUT, 24VDC OUTPUT, 60W IP20 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

2.5 A 24 VDC 60 W 100 VAC to 240 VAC Without Dimming 1 Output Desktop 159.9 mm (6.295 in) 57.8 mm (2.276 in) 18 mm (0.709 in) Industrial IP20