KEMET Tantalum Capacitors - Solid SMD

Results: 9,837
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=150mOhms 67,473In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T495 100 uF 6.3 VDC 10 % 150 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2917 10% ESR=800mOhms 60,801In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T491 47 uF 10 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 1206 10% ESR=6 Ohms 164,179In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2917 10% ESR=700mOhms 68,645In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T491 47 uF 20 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 220uF 2917 10 % ESR=500mOhms AECQ200 12,528In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T498 AUTO 220 uF 10 VDC 10 % 500 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 10% ESR=2.5ohms 117,136In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T491 3.3 uF 35 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 20% ESR=100mOhms 16,560In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel T495 100 uF 16 VDC 20 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=275mOhms 18,978In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T495 22 uF 35 VDC 10 % 275 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=400mOhms 3,088In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T495 15 uF 20 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 10% ESR=8Ohms 4,011In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel T491 1 uF 25 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 20% ESR=500mOhms 838In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T491 680 uF 6.3 VDC 20 % 500 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=300mOhms 3,366In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T495 22 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=90mOhms AECQ200 279In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T510 Auto 10 uF 50 VDC 10 % 90 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=2.8ohms 602In Stock
2,000Expected 07/10/2026
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel T502 10 uF 16 VDC 10 % 2.8 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 15uF 7343 ESR=500mOhms 10% 150C AEC-Q200 352In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T498 15 uF 50 VDC 10 % 500 mOhms 2917 7343 X Coded 7.3 mm 4.3 mm 4 mm - 55 C + 150 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 1206 20% ESR=6ohms 113,188In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel T491 4.7 uF 25 VDC 20 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 1311 10% ESR=3ohms 42,724In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel T491 100 uF 6.3 VDC 10 % 3 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2917 20% ESR=900mOhms 955In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T491 100 uF 20 VDC 20 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2917 10% ESR=1.5 Ohms 21,045In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T491 4.7 uF 35 VDC 10 % 1.5 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=5ohms 6,317In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 10 % 5 Ohms 1311 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 1311 10% ESR=1.2ohms 4,426In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel T494 33 uF 16 VDC 10 % 1.2 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=400mOhms 744In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T494 22 uF 35 VDC 20 % 400 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=150 mOhms 1,281In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T494 100 uF 16 VDC 10 % 150 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=260mOhms 3,229In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T495 10 uF 35 VDC 20 % 260 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=200mOhms 1,213In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T495 22 uF 35 VDC 20 % 200 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT