T502B106K016AG6110

KEMET
80-T502B106K16AG6110
T502B106K016AG6110

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=2.8ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 663

Stock:
663
Can Dispatch Immediately
On Order:
2,000
Expected 07/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€30.39 €30.39
€24.22 €242.20
€22.84 €1,142.00
€22.83 €2,283.00
€20.49 €10,245.00
Full Reel (Order in multiples of 2000)
€19.57 €39,140.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
T502
10 uF
16 VDC
10 %
2.8 Ohms
1311
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
- 55 C
+ 230 C
SMD/SMT
Brand: KEMET
Dissipation Factor DF: 6 %
Leakage Current: 1.6 uA
Product: Tantalum Solid High Temperature
Product Type: Tantalum Capacitors
Ripple Current: 551 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

T502 MnO2 230°C Molded Tantalum Capacitors

KEMET T502 MnO2 Molded Tantalum Capacitors are ideal for decoupling and filtering in 230°C temperature environments such as measurement while drilling (MWD) in down-hole applications. The capacitors contain a molded case that is volumetrically efficient and protects against shock and vibration. KEMET T502 MnO2 Molded Tantalum Capacitors also feature an F-Tech anode, KEMET's patented simulated breakdown voltage screening (SBDS), and a unique high-temperature material set. Surge current options are available.  

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.