Vishay / Siliconix SiSD5300DN 30V N-Channel MOSFET

Vishay / Siliconix SiSD5300DN 30V N-Channel MOSFET is a TrenchFET® Gen V power MOSFET utilizing source flip technology that enhances thermal performance. Operating within a -55°C to +150°C junction temperature range, SiSD5300DN features a very low drain-source resistance and gate charge figure of merit (FOM). Applications include DC/DC converters, synchronous rectification, battery management, O-rings, and load switches.

Features

  • TrenchFET Gen V power MOSFET
  • Very low RDS x Qg figure-of-merit (FOM)
  • Source flip technology enhances thermal performance
  • 100 % Rg and UIS tested
  • Single configuration
  • PowerPAK® 1212-F package type
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • DC/DC converter
  • Synchronous rectification
  • Battery management
  • O-ring and load switches

Specifications

  • 30V maximum drain-source voltage
  • +16V/-12V maximum gate-source voltage
  • 500A maximum pulsed drain current
  • 198A continuous drain current
  • 87µΩ drain-source on-resistance
  • 57W power dissipation
  • 2V gate-source threshold voltage
  • 27nC gate charge
  • 90ns rise time
  • 15ns fall time
  • 38A maximum single pulse avalanche current
  • 72mJ maximum single pulse avalanche energy
  • -55°C to +150°C operating junction temperature range
Published: 2024-02-23 | Updated: 2024-03-07