Hirose Electric HVH-280 Waterproof Automotive Connectors
Hirose Electric HVH-280 Waterproof Automotive Connectors are high-voltage waterproof connectors featuring IPXXB (finger protection) and IPX9K (high-pressure washing) ratings and connector position assurance (CPA) mechanisms. The CPA mechanism ensures a secure fit and prevents malfunctions due to poor mating. These connectors offer high vibration resistance, making them ideal for use in severe environments like inside vehicles with strong vibration. Hirose HVH-280 Waterproof Automotive Connectors feature high heat resistance, reinforced EMI prevention, and a mating detection circuit. These connectors operate at -40°C to +120°C temperature range.Features
- Low profile and small size
- High heat resistance
- High vibration resistance
- IPXXB (finger protection) (compliant with JIS C0920)
- IPX9K (high-pressure washing) waterproof (compliant with JIS D 5020)
- Reinforced EMI prevention
- CPA (half-fit prevention mechanism)
- Mating detection circuit
Specifications
- 30A rated current
- 600V AC/DC rated voltage
- 100MΩ minimum insulation resistance
- 98N minimum lock strength
- -40°C to +120°C operating temperature range
Mating Detection Circuit
EMI Prevention
Configurations
Accessories
Published: 2019-08-21
| Updated: 2025-08-04