Hirose Electric HVH-280 Non-Waterproof Automotive Connectors
Hirose Electric HVH-280 Non-Waterproof Automotive Connectors are high-voltage connectors featuring high heat and vibration resistance. These features make the connectors suitable for use in severe environments. Hirose HVH-280 connectors have a 30A current rating, a 600V voltage rating, and operate over a -40℃ to +125℃ temperature range.Features
- High heat resistance
- High vibration resistance
- Three-point contact design
- Lock arm for easy operation
- Clear tactile click and stable connection
Specifications
- 30A rated current
- 600VAC/DC rated voltage
- Single row
- Lock-pin
- Two to three positions
- 6.5mm pitch
Socket, Retainer, & Terminal Assembly
Configuration
Tooling
Published: 2025-08-04
| Updated: 2025-09-04