Phoenix Contact Assembled IPD Installation Cables

Phoenix Contact Assembled IPD Installation Cables employ push-in technology for the convenient and tool-free connection of 3- and 5-positions. These cable assemblies offer easy and reliable installation utilizing a pluggable connection with fast-locking and mechanical coding to prevent mismatching. The IPD installation cables facilitate installation and support fast commissioning, especially in large cabling projects, even in areas that are difficult to access. These cables provide high reliability with robust housings having up to IP66 and IP68 degrees of protection. The IPD installation cables are available in lengths of 0.5m, 1m, 3m, or 5m. These assembled IPD installation cables are suitable for lighting applications and can also be used safely outdoors and in wet areas.

Features

  • Convenient handling, even in areas that are difficult to access
  • Number of positions:
    • 2+PE
    • 4+PE
  • Push-Lock connection
  • Voltage/currents:
    • 3-positions: 450/500V; up to 16A
    • 5-positions: 450/600V; up to 16A
  • High degree of reliability with robust housings up to IP66 and IP68 degree of protection
  • Easy and reliable installation employing pluggable connection:
    • Fast-locking and mechanical coding to prevent mismatching
  • Versions with male-to-female or free cable end
  • Cable length: 0.5m, 1m, 3m, or 5m

Applications

  • Lighting industry
  • Large cabling projects

Overview

Phoenix Contact Assembled IPD Installation Cables
Published: 2024-02-21 | Updated: 2024-03-08