Phoenix Contact Installation Power Distribution (IPD) System
Phoenix Contact Installation Power Distribution (IPD) System efficiently and reliably connects push-in terminations through a bulkhead or device enclosure without special tooling. Using panel feed-throughs, devices no longer need to be opened to connect cables. The IPD system combines the bulkhead-mounted base and exterior hood under a single part number. The system requires only an M20 or M25 hole in the device for mounting and seals to IP66/IP68 to protect against high-pressure spray and submersion. IPD handles up to 20A/600V and offers 2+PE or 4+PE positions with a 20AWG to 14AWG wire range. Phoenix Contact Installation Power Distribution (IPD) System is ideal for the lighting industry, including applications that are primarily non-disconnect.Features
- Utilizes push-in technology for a simple and secure connection
- Quick and easy assembly without special tools
- Using panel feed-throughs, the devices no longer need to be opened to connect cables
- IP66/IP68 sealed to protect against high-pressure spray and submersion
- UL Listed under file E468743, category PVVA, tested against UL2237
Applications
- Lighting
- Non-disconnect (primarily)
Specifications
- Up to 20A/600V rating
- -40°C to +100°C ambient temperature range
- 2+PE or 4+PE positions
- 20AWG to 14AWG wire range
Videos
Published: 2020-04-23
| Updated: 2024-04-03