Mill-Max Featured Products
High-Current Pin Receptacles
Feature beryllium copper contact material and brass alloy shell material.
Pre-Wired Spring-Loaded & Target Pins
Ideal for use in cable assemblies, pigtail-wired devices, and battery connections for chargers.
4mm Single & Double Through-Hole Headers & Sockets
Features machined contacts and single- and double-row designs.
0.100", 3mm Stroke Single- & Double-Row Strips
Mitigates shock and vibration while providing high force to make reliable connections.
Maxnetic® Spring-Loaded Connectors
2 to 6 positions, magnetic inserts provide a reliable connection in rigorous environments.
836/838 Spring-Loaded Pogo Pin Header Strips
Vertical surface-mount headers that are inserted into high-temperature thermoplastic insulators.
0965 & 0975 .024" Stroke Spring-Loaded Pins
Mechanical life of 100,000 to 1M cycles and an operating temperature range of -55°C to +125°C.
809 & 819 Spring-Loaded Cable Assemblies
Features spring-loaded pins pre-wired with black or red stranded wire.