AS6C8016 Series SRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7-3.6v, 48pin TSOP I, 55ns, Industrial Temp -Tray 37In Stock
€17.97
€16.66
€16.13
€15.38
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 2.7 V 40 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Alliance Memory SRAM 8M L-Power, 2.7-3.6V 512k x 16, 48pin Non-Stocked Lead-Time 24 Weeks
Reel
€11.76
Min.: 1,500
Mult.: 1,500
: 1,500
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 2.7 V 40 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Reel
Alliance Memory SRAM 8M, 2.7-5.5V, 55ns 512K x 16 Asyn SRAM Non-Stocked Lead-Time 24 Weeks
Reel
€11.28
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel