PIC18F6xJ10 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM 784In Stock
Cut Tape
€4.53
Reel
€3.85
Min.: 1
Mult.: 1
: 1,200
PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 2 KB RAM 285In Stock
€3.75
€3.45
Min.: 1
Mult.: 1
PIC18 64 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 2KB RAM 480In Stock
800Expected 06/11/2026
€3.25
€2.99
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 2 KB RAM 761In Stock
Cut Tape
€4.09
Reel
€3.47
Min.: 1
Mult.: 1
: 1,200
PIC18 64 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM 2,159In Stock
€4.13
€3.80
Min.: 1
Mult.: 1
PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 2KB RAM Non-Stocked Lead-Time 10 Weeks
Reel
€3.04
Min.: 1,200
Mult.: 1,200
: 1,200
PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Reel