OM8TAP41024K1-A00

Kingston
524-OM8TAP41024K1A00
OM8TAP41024K1-A00

Mfr.:

Description:
Solid State Drives - SSD M.2 2280 PCIe Gen4x4 1024GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Solid State Drives - SSD
RoHS:  
OM8TAP4
1 TB
Solid State Drives
M.2 2280
NAND
PCIe
5300 MB/s
6100 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.4 mm
Brand: Kingston
Connector Type: M.2
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M.2 PCIe Gen.4 x4 interface Solid State Drives

Kingston M.2 PCIe Gen.4 x4 interface Solid State Drives (SSDs) are created for personal computing machines, supplying mobility, stability, reliability, and powerless capability. The OM8TAP4 SSDs employ a PCIe Gen4 x4 interface and the Non-Volatile Memory Express protocol. The devices support the TC2201 controller and Kioxia NAND Flash and are available in the M.2 2280-S3-M form factor.

In Stock: 35

Stock:
35 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€429.60 €429.60
€388.95 €3,889.50
€388.94 €11,668.20