AS6C62256-55STIN SRAM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 156In Stock
1,404Expected 24/03/2027
€6.65
€6.19
€6.00
€5.73
Min.: 1
Mult.: 1
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-28 Tray
Alliance Memory AS6C6225655STIN
Alliance Memory SRAM LP SRAM, 256K, 32K x 8, 27 - 55V, 28pin sTSOP (8 x 134mm), 55ns, Industrial Temp N/A
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM Non-Stocked Lead-Time 24 Weeks
Reel
€4.39
Min.: 1,500
Mult.: 1,500
: 1,500
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-28 Reel
Renesas Electronics SRAM SRAM 256KB ADV. 3V TSOP28 55NS -40TO85C 129In Stock
€2.08
€1.94
€1.89
€1.85
Min.: 1
Mult.: 1
Tray
Renesas Electronics SRAM SRAM 256KB ADV. 5V TSOP28 55NS -40TO85C 826In Stock
€2.06
€1.93
€1.87
€1.83
Min.: 1
Mult.: 1
256 kbit 32 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 85 C SMD/SMT Tray