453-00396-K1

Ezurio
239-453-00396-K1
453-00396-K1

Mfr.:

Description:
Multiprotocol Development Tools Development Kit, Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
453-00396C, 453-00396R
Bluetooth LE
WiFi 6, 802.11 a/b/g/n/ac/ax
Brand: Ezurio
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: IF912
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Veda
Type: Multiprotocol Module
Unit Weight: 23.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Veda™ IF912 Development Kit

Ezurio Veda™ IF912 Development Kit is designed to evaluate the Veda™ IF912 Wi-Fi® 6E + Bluetooth® LE 5.4 modules. This development kit can be used with the MODUS Toolbox® software for streamlined application development. The Veda IF912 development kit supports OFDMA, MU-MIMO, and Target Wake Time (TWT), along with Bluetooth® LE long-range and mesh capabilities. This development kit operates within the industrial temperature range of -40°C to 85°C. Applications include medical devices, industrial IoT sensors, Heating, Ventilation, and Air Conditioning (HVAC) controllers, EV charging, POS terminals, and industrial robots.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 02/09/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€121.52 €121.52