S32E288-975EVB

NXP Semiconductors
771-S32E288-975EVB
S32E288-975EVB

Mfr.:

Description:
Development Boards & Kits - Other Processors S32E288-975EVB

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
S32E2
Evaluation Boards
ARM Cortex R52
S32E2
Brand: NXP Semiconductors
Description/Function: Real-Time Processors
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935453805598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S32E288-975EVB Evaluation Board

NXP Semiconductors S32E288-975EVB Evaluation Board is designed to evaluate the performance of S32E2 high-performance real-time processors. The S32E2 processors combine real-time and DSP/ML processing with hardware virtualization and scalable non-volatile memory. These processors support Electric Vehicles (xEV) and smart actuation. The S32E288-975EVB evaluation board is enabled with the GreenVIP vehicle integration software to support evaluation, development, and rapid prototyping. This evaluation board is used in automotive zone controllers and Hybrid Electric Vehicle (HEV) applications.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,176.91 €1,176.91