RF System on a Chip - SoC

Results: 1,753
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Espressif Systems RF System on a Chip - SoC SMD IC ESP8685H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40C - +105C 2,875In Stock
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC-V 2.412 GHz to 2.484 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 384 kB, 4 MB - 40 C + 105 C QFN-28
Infineon Technologies RF System on a Chip - SoC BLE INDUSTRIAL AND IOT 2,075In Stock
Min.: 1
Mult.: 1

Bluetooth 5.2 Tray
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash 870In Stock
Min.: 1
Mult.: 1
Reel: 7,000

BLE, Bluetooth Mesh, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.7 mA 14.4 mA 256 kB - 40 C + 105 C WLCSP-44 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash 981In Stock
Min.: 1
Mult.: 1
Reel: 1,000

BLE, Bluetooth Mesh, NFC ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps - 96 dBm 1.7 V 3.6 V 256 kB - 40 C + 85 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC WiFi 6 companion IC with integrated RF 231In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-32, mesh 474In Stock
Min.: 1
Mult.: 1

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-48, mesh, BLE, proprietary 258In Stock
Min.: 1
Mult.: 1

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Ambiq RF System on a Chip - SoC Cortex-M4F 96MHz, 1MB Flash, 384KB SRAM, -40 to +85 C, 66-pin CSP 3,025In Stock
Min.: 1
Mult.: 1

Ambiq RF System on a Chip - SoC Cortex-M4F 96MHz, 1MB Flash, 384KB SRAM, BLE5, -40 to +85 C, 66-pin CSP, B0 2,872In Stock
Min.: 1
Mult.: 1

Ambiq RF System on a Chip - SoC Cortex-M4F 48MHz, 1MB Flash, 256KB SRAM, -40 to +85 C, 64-pin BGA 2,540In Stock
Min.: 1
Mult.: 1

Ambiq RF System on a Chip - SoC Cortex-M4F 48MHz, 1MB Flash, 256KB SRAM, -40 to +85 C, 49-pin CSP 4,209In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm 1,630In Stock
Min.: 1
Mult.: 1
Reel: 5,000

BLE 5.0, Wi-Fi RISC-V 2.4 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 325 mA 384 kB - 40 C + 105 C QFN-32 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH2, single-core MCU, 2 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 2,706In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 2 MB - 40 C + 105 C QFN-56 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 2,130In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 4 MB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3R8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Octal SPI PSRAM die inside, QFN 56-pin, 7*7 mm 1,200In Stock
2,000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 2,000

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo 1,899In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 98 dBm 2.3 V 3.6 V 95 mA to 100 mA 240 mA 4 MB - 40 C + 105 C QFN-48 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Programmable power-line communication modem system-on-chip 687In Stock
2,500Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

Narrow Band ARM Cortex M4F 500 kHz 50 Mbps 1.1 V 3.3 V 6.5 mA 10 mA - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC Bluetooth 5.0 Audio SoC 2,969In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bluetooth 5.0 8051 9.5 dBm - 90 dBm 3.2 V 4.2 V 2 MB - 40 C + 85 C BGA-82 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive AWR1843ARBGALPRQ1 104In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 2 MB - 40 C + 125 C BGA-180
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6843AQGABLRQ1 310In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.75 MB - 40 C + 125 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC 2.4GHz Radio Trnscvr 8051 MCU A 595-CC25 A 595-CC2510F32RHHT 924In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8051 - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F64RHAT A A 595-CC2533F64RHAT 2,157In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 25 mA 28.5 mA 64 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1443FQAGABLR 371In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 576 kB - 40 C + 105 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen A 595-IWR6843ABGABLR 135In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.75 MB - 40 C + 105 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen A 595-IWR6843AQGABLR 337In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.75 MB - 40 C + 105 C FCBGA-161 Tray