PCA9849PWJ

NXP Semiconductors
771-PCA9849PWJ
PCA9849PWJ

Mfr.:

Description:
Multiplexer Switch ICs 4-channel ultra-low voltage, Fm+ I2C-bus multiplexer with reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,402

Stock:
1,402 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.76 €1.76
€1.51 €15.10
€1.44 €36.00
€1.36 €136.00
€1.29 €322.50
€1.24 €620.00
€1.23 €1,230.00
Full Reel (Order in multiples of 2500)
€1.15 €2,875.00
€1.14 €5,700.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiplexer Switch ICs
RoHS:  
PCA9849
Multiplexers
SMD/SMT
TSSOP-16
4 Channel
2 x 4:1
800 mV
3.6 V
10 Ohms
300 ns
300 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 800 mV to 3.6 V
Pd - Power Dissipation: 400 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 1 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 150 uA
Part # Aliases: 935306832118
Unit Weight: 84.266 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

PCA984 Ultralow Voltage Switches and Multiplexers

NXP PCA984x Ultralow Voltage Switches and Multiplexers with Reset have low operation down to 0.8V to interface with next-generation CPUs. The Switches and Multiplexers have 1-of-4 or 1-of-8 bidirectional translating. These devices have an active LOW reset input. Select any or all SCx/SDx channels, determined by the programmable control register. This feature allows multiple devices with the same I2C-bus address to reside on the same bus. The switch or multiplexer device eliminates the need for a bus buffer by separating a heavily loaded I2C-bus into separate bus segments.
Learn more