LED5000PHR

STMicroelectronics
511-LED5000PHR
LED5000PHR

Mfr.:

Description:
Current & Power Monitors & Regulators 3A monolithic Conv 850kHz Synch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,358

Stock:
6,358
Can Dispatch Immediately
On Order:
2,500
Expected 24/08/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.29 €2.29
€1.70 €17.00
€1.55 €38.75
€1.39 €139.00
€1.31 €327.50
€1.27 €635.00
€1.23 €1,230.00
Full Reel (Order in multiples of 2500)
€1.19 €2,975.00
€1.17 €5,850.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Regulators
High or Low Side
48 V
5.5 V
1.7 mA
3 %
- 40 C
+ 150 C
SMD/SMT
HPSO-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 5.5 V to 48 V
Moisture Sensitive: Yes
Output Current: 23 uA
Product Type: Current & Power Monitors & Regulators
Series: LED5000
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LED5000 3A Step-Down Converter

STMicroelectronics LED5000 3A Step-Down Converter is an 850kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin. The 200mV typical RSENSE voltage drop enhances performance in terms of efficiency. The size of the overall application is minimized due to the high switching frequency and its compatibility with ceramic output capacitors. STMicroelectronics LED5000 3A Step-Down Converter is fully protected against overheating, overcurrent and output short circuit.