AC/DC Converters

Results: 1,475
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 20W 85-265 VAC 30W100/115/230 VAC 1,089In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC Converters Int Of-Ln Sw EcoSmrt 43W/62W 11,639In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 43 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,55W/81W 1,246In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TOP269 Reel, Cut Tape, MouseReel
Power Integrations LNK306GN-TL
Power Integrations AC/DC Converters 225mA MDCM 360mA CCM 150,277In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 225 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations TNY277GN-TL
Power Integrations AC/DC Converters 18.5W 85-265 VAC 23.5W/230 VAC 71,064In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 23.5 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DIP7 650V PWM CONVERTE 5,998In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 9.5 V 10.8 V PWM Si 65 kHz 45 % 850 uA - 40 C + 105 C Tube
ROHM Semiconductor AC/DC Converters DIP7 730V PWM CONVERTE 4,000In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 10.9 V 30 V Flyback Si 100 kHz 82 % 1 mA - 40 C + 105 C Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 3,402In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz 4,508In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 3,215In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 8,976In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 Buck, Buck-Boost, Flyback Si 30 kHz 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters High voltage converter 5,891In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 20 mA - 40 C + 150 C VIPER122 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line High Volt Converter 7,345In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator 8,498In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters 1050 V High voltage converter 7,274In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 1.05 kV 16 W 11.5 V 23.5 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 2 mA - 40 C + 150 C 700 mA VIPER26K Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line 800V 60kHz L 115kHz H 177In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters ViperPlus Fixed Freq 800V 30mQ 265 Vac 4,875In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER37 Tube
onsemi AC/DC Converters Green Mode PWM Control IC 12,345In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOIC-Narrow-8 Si 300 kHz 98 % - 40 C + 150 C 250 mA FAN7601B Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters Half-Bridge Res Cntlr 18V 600 kHz 8,901In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-8 Si ICE1HS01 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters PWM Controller 650V 1.5A 1,334In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 650 V 54.8 W 10.5 V 24 V Flyback Si 65 kHz 50 % 1.5 mA - 25 C + 125 C 1.5 A QR CoolSET Tube
Infineon Technologies AC/DC Converters AC/DC COOLSET 2,233In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-12 Si QR CoolSET Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters Quasi-Resonant PWM Controller 6,416In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si ICE2QS03 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters COOLSET 1,915In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si F3 Reel, Cut Tape

Infineon Technologies AC/DC Converters COOLSET 1,525In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 Si F3 Tube
Infineon Technologies AC/DC Converters Off-Line SMPS Curr Cntlr w/integrt 500V 4,483In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 10 V 9.8 V 25 V Si 100 kHz 80 % 2.5 mA - 25 C + 130 C 390 mA ICE3AS03 Reel, Cut Tape, MouseReel