GD25Q127C Series NOR Flash

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /WSON8 8*6mm /Industrial(-40? to +85?) /T&R 1,587In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /WSON8 6*5mm /Industrial(-40? to +85?) /T&R
1,500Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /SOP16 300mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 5,640
Mult.: 1

SMD/SMT SOP-16 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 9,500
Mult.: 1

SMD/SMT SOP-8 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /Tube Non-Stocked
Min.: 9,500
Mult.: 1

SMD/SMT SOP-8 GD25Q127C 128 Mbit 2.7 V 3.6 V 30 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 105 C Tube
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /T&R Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SOP-8 GD25Q127C 128 Mbit 2.7 V 3.6 V 30 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 105 C Reel
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /TFBGA24(5*5 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT TFBGA-24 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /SOP16 300mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-16 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SOP-8 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 3,000
Mult.: 3,000

SMD/SMT SOP-8 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /TFBGA24(6*4 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT TFBGA-24 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tray