Logic Gates

Results: 4,283
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates QUAD 2-INPUT NOR GATE 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 95 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 4,199In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates DUAL J-K FLIP FLOP 1,381In Stock
7,500Expected 21/08/2026
Min.: 1
Mult.: 1
Reel: 2,500

AND 3 Gate HC 3 Input SOIC-14 1 Output 5.2 mA 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT 1,945In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate HC 2 Input SOIC-14 1 Output 155 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT EXCLUSIVE 2,439In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate 8 Input TSSOP-14 4 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 17 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2,383In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 4.4 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND QUAD 2,480In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 10.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND 2,326In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 4,968In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 4.3 ns 2 V to 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2,463In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 2,443In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 5.3 ns 2 V to 5.5 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 2,398In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 14,427In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate NL17SG 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG DUAL INPUT NOR PBFREE 2,000In Stock
3,000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 7.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Rad-hard plastic Quad two-input AND gate, not Flight Models 28In Stock
Min.: 1
Mult.: 1
Reel: 10

Reel, Cut Tape
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input NAND Gate - Engineering model 7In Stock
Min.: 1
Mult.: 1
NAND 4 Gate 2 Input Flat-14 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT Cut Tape

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 5,605In Stock
4,850Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1-ch 2-input 1.65-V to 5.5-V 32 mA driv 32,983In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 2-input 2 -V to 5.5-V single& 3,671In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch &nb sp;2-input 2-V to 5. 5,506In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive one-chan nel two-input 2V to 6,068In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OR 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 4.5-V to 5.5-V 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel dual-input 4.5 2,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 4 Gate AHCT 2 Input WQFN-14 1 Output 8 mA 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel