Digital Isolators

Results: 4,326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 4-Ch Isolator w/Int DC/DC Conv 2.5kV,2:2 820In Stock
Min.: 1
Mult.: 1

ADUM5412 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Isolator w/Int DC/DC Conv 2.5kV,2:2 500In Stock
500Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 500

ADUM5412 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 11 mA 7.2 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter 643In Stock
Min.: 1
Mult.: 1

ADUM6200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 9 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter 857In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 915In Stock
Min.: 1
Mult.: 1

ADUM6211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3.15 V 2.3 mA 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC 180In Stock
Min.: 1
Mult.: 1

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 127In Stock
Min.: 1
Mult.: 1

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 505In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM6401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 711In Stock
Min.: 1
Mult.: 1

ADUM6401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 68 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 456In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM6401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 68 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC 266In Stock
Min.: 1
Mult.: 1

ADUM6404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 100 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 963In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM6404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,4:0 338In Stock
Min.: 1
Mult.: 1
Reel: 500

ADUM6410 SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 10.7 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,2:2 1,062In Stock
Min.: 1
Mult.: 1

ADUM6412 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 9.8 mA 7.2 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 3:1, 3.3V 718In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 190 mA 10 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 3:1, 5V 248In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 8 mA, 9.4 mA 10 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 2:2, 3.3V 905In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 190 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 0:4, 3V 276In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 8.1 mA, 9.6 mA 10 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 0:4, 5V 197In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 8.1 mA, 9.6 mA 10 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator 2,181In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM7241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.9 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 1,721In Stock
Min.: 1
Mult.: 1

ADUM7441 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.6 mA, 4.1 mA 75 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 2,024In Stock
Min.: 1
Mult.: 1

ADUM7442 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA, 15 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 1,805In Stock
Min.: 1
Mult.: 1

ADUM7640 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.4 mA, 5.7 mA 20 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 1,528In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM7640 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.4 mA, 5.7 mA 20 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators 427In Stock
Min.: 1
Mult.: 1

LTC4310 SMD/SMT DFN-10 2 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 7 mA 170 ns - 40 C + 85 C Tube