RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Broadcom, CEL, M/A-COM, Maxim Integrated, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Results: 3,511
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
CML Micro RF Amplifier Low Current/Noise Gain Block 17 - 23 GHz 93In Stock
Min.: 1
Mult.: 1
Reel: 500

17 GHz to 23 GHz 3 V to 5 V 10 mA 18.2 dB 4 dB SMD/SMT VQFN-16 GaAs 7.5 dBm 17.5 dBm - 40 C + 105 C 90B70x Reel, Cut Tape
Qorvo RF Amplifier 13.75-14.5GHz 12W, AC-SMT
1In Stock
20Expected 26/05/2026
Min.: 1
Mult.: 1

13.75 GHz to 14.5 GHz 24 V 35 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA0016 Waffle
CML Micro RF Amplifier Low Current/Noise Gain Block 23 - 29.5 GHz 94In Stock
Min.: 1
Mult.: 1
Reel: 500

3 V to 5 V 10 mA 17.5 dB 4 dB Low Noise Amplifiers SMD/SMT VQFN-16 GaAs 5 dBm 15 dBm - 40 C + 105 C 90B70x Reel, Cut Tape
Mini-Circuits RF Amplifier Gain Block, 0.0025 - 500 MHz, 50ohm 27In Stock
40Expected 16/06/2026
Min.: 1
Mult.: 1

2.5 kHz to 500 MHz 24 V 350 mA 25 dB 9.5 dB Power Amplifiers SMD/SMT S32 Si 22 dBm 34 dBm - 20 C + 65 C ZHL Tray
Qorvo RF Amplifier DC-3.5GHz NF 3.7dB Gain 12.3dB 4,209In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 3.5 GHz 3 V 45 mA 12.3 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.1 dBm 29.2 dBm - 40 C + 105 C QPA4263A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Bypass LNA, 0.7-1.0 GHz 2,310In Stock
Min.: 1
Mult.: 1
Reel: 2,500

500 MHz to 1 GHz 4.2 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel 3,573In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5 MHz to 1.218 GHz 5 V 95 mA 15 dB 2.3 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS 2In Stock
Min.: 1
Mult.: 1

0 Hz to 10 GHz 3.4 V 40 mA 22.1 dB 4.3 dB General Purpose Amplifiers Screw Si 13 dBm 26 dBm K1 Bulk
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 4000 MHz, 50? 160In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 3 V, 5 V 58 mA 7.2 dB, 8 dB 1.3 dB, 1.44 dB Low Noise Amplifiers SMD/SMT Si 19.8 dBm, 21.5 dBm 31 dBm, 32.6 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1,620In Stock
Min.: 1
Mult.: 1
Reel: 2,500

General Purpose Amplifiers SMD/SMT TDFN-EP-8 Si AEC-Q100 MAX2615 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 90W S-band PA
7In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 30 V 300 mA 29.3 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA3069 Bag
Qorvo RF Amplifier 5 - 1218MHz 17dB Push-Pull Linear CATV A 300In Stock
Min.: 1
Mult.: 1
Reel: 100

5 MHz to 1.218 GHz 5 V 280 mA 17 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 43 dBm - 40 C + 85 C QPL8831 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 32-38 GHz 0.5W MMIC Driver, AC-PHS
25In Stock
Min.: 1
Mult.: 1

28 GHz to 38 GHz 20 V 64 mA 22 dB Driver Amplifiers SMD/SMT GaN 26 dBm - 40 C + 85 C QPA2225 Waffle
Qorvo RF Amplifier 13.75-14.5GHZ, 50W PA DOT
4In Stock
Min.: 1
Mult.: 1
Reel: 25

13.75 GHz to 14.5 GHz Power Amplifiers SMD/SMT GaN QPA1314T Reel, Cut Tape
Qorvo RF Amplifier Hybrid, 34V, 18W, 1.2GHz, 25dB 99In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 34 mA 25 dB Screw SOT-115J QPA3270 Box
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style 318In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 8.1 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 2.9 A 52 dB 9.5 dB Power Amplifiers Screw Si 41 dBm 46 dBm - 20 C + 85 C ZHL Tray
CML Micro RF Amplifier 2W 136 - 1000 MHz 2-stage Driver Amplifier 953In Stock
Min.: 1
Mult.: 1

136 MHz to 1 GHz 6 V to 9.5 V 27 dB 10.2 dB Driver Amplifiers SMD/SMT VQFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 808In Stock
Min.: 1
Mult.: 1

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel
Pasternack RF Amplifier 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 1In Stock
Min.: 1
Mult.: 1

1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers Screw Si 11 dBm 25 dBm - 40 C + 85 C Low-Noise RF Amplifiers Bulk
Pasternack RF Amplifier Broadband Low Noise Amplifier, 1 KHz to 1000 MHz, 60 dB Gain, 1 dB Noise Figure, +12V, SMA 14In Stock
Min.: 1
Mult.: 1
1 kHz to 1 GHz 12 V 130 mA 60 dB 1 dB Low Noise Amplifiers Screw Si 16 dBm - 40 C + 75 C Input Protected RF Amplifiers Bulk
Analog Devices RF Amplifier LNA, High Input Power, 1 to 20 GHz 159In Stock
Min.: 1
Mult.: 1

1 GHz to 20 GHz 3 V to 6 V 110 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 16.5 dBm 28.5 dBm - 55 C + 125 C ADL8109 Cut Tape