STU6N65M2 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in IPAK package 45In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 650 V 4 A 1.35 Ohms - 25 V, 25 V 3 V 9.8 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs PTD HIGH VOLTAGE Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000

Si Through Hole IPAK-3 N-Channel 1 Channel 650 V 2.5 A 1.35 Ohms - 25 V, 25 V 2 V 9.8 nC - 55 C + 150 C 60 W Enhancement Tube