Bulk Rectifiers

Results: 2,314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 1000V 2A UltraFast 56,467In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 75 ns - 65 C + 175 C MUR2100E Bulk

Vishay Semiconductors Rectifiers 6A 1200V Ultrafast 26ns HEXFRED 507In Stock
Min.: 1
Mult.: 1

Through Hole 1.2 kV 6 A Fast Recovery Rectifiers Single 3.5 V 6 A 260 nA 53 ns - 55 C + 150 C HEXFRED Bulk
Microchip Technology Rectifiers 660V 3A Std Rectifier THT 9,130In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 70 Amp 183In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 400 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA - 65 C + 180 C Bulk

Vishay Semiconductors Rectifiers 25A 600V Ultrafast 23ns HEXFRED 523In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 25 A Fast Recovery Rectifiers Single 1.3 V 225 A 100 uA 23 ns - 55 C + 150 C HEXFRED Bulk
Vishay Semiconductors Rectifiers 100 Volt 35 Amp 169In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 100 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 70 Amp 192In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 100 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 70 Amp 195In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA - 65 C + 180 C Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode 28,845In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 125 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 1 nA 3 us - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 500 Volt 35 Amp 100In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 500 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 70A 1200V Single Diode 113In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1.44 kV 70 A Standard Recovery Rectifier Single 1.35 V 1 kA 9 mA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 600 Volt 16 Amp 298In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 600 V 16 A Standard Recovery Rectifier Single 1.23 V 370 A 12 mA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 70 Amp 109In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 400 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 80 Amp 800 Volt 1570 Amp IFSM 137In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Bulk
Vishay Semiconductors Rectifiers 600 Volt 35 Amp 198In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 600 V 35 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 1600 Volt 40 Amp 363In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1.6 kV 40 A Standard Recovery Rectifier Single 1.5 V 595 A - 65 C + 160 C Bulk
Microchip / Microsemi Rectifiers 600V 1A Std Rectifier SQ SMT 1,781In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A 600 V 500 mA Standard Recovery Rectifier Single 1.3 V 30 A 25 uA 2 us - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 1400 Volt 70 Amp 153In Stock
Min.: 1
Mult.: 1
Stud Mount DO-203AB 1.4 kV 70 A Standard Recovery Rectifier Single 1.46 V 1.25 kA - 65 C + 150 C Bulk

Vishay Semiconductors Rectifiers 8A 1200V Ultrafast 28ns HEXFRED 1,399In Stock
Min.: 1
Mult.: 1

Through Hole 1.2 kV 8 A Fast Recovery Rectifiers Single 3.4 V 130 A 310 nA 63 ns - 55 C + 150 C HEXFRED Bulk
Vishay Semiconductors Rectifiers 1000 Volt 85 Amp 103In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1 kV 85 A Standard Recovery Rectifier Single 1.2 V 1.7 kA 9 mA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 130 Amp 200 Volt 56In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 200 V 65 A Fast Recovery Rectifiers Dual 960 mV 890 A 2 uA 32 ns - 55 C + 175 C VS-UFB Bulk
Vishay Semiconductors Rectifiers 800 Volt 12 Amp 1,386In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 800 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 800 uA - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 1,036In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 85 Amp 106In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 100 V 85 A Standard Recovery Rectifier Single 1.2 V 1.7 kA 9 mA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 60 Amp 131In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 100 V 60 A Standard Recovery Rectifier Single 1.3 V 900 A 10 mA - 65 C + 190 C Bulk