High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1,676
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers Low Noise/Distortion VF HSA 312In Stock
Min.: 1
Mult.: 1

AD8045 1 Channel 400 MHz 1.35 kV/us 64 dB - 91 dB 70 mA 6.3 uA 1 mV 12 V 3.3 V 15 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers G=1 STABLE V-FDBK OP AMP 48In Stock
Min.: 1
Mult.: 1

AD8047 1 Channel 110 MHz 750 V/us 62 dB 80 dB 50 mA 3.5 uA 1 mV 12 V 6 V 6.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers uSOIC Dual 200MHz L/C Rail-to-Rail Amp 3In Stock
150Expected 28/04/2026
Min.: 1
Mult.: 1

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers uSOIC Dual 200MHz L/C Rail-to-Rail Amp 168In Stock
2,000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 259In Stock
294Expected 04/03/2026
Min.: 1
Mult.: 1

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 265In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD HI SPEED LOW COST R-TO-R AMPLIFIER 20In Stock
288Expected 09/03/2026
Min.: 1
Mult.: 1

AD8054 4 Channel 170 V/us 98 dB 86 dB 30 mA 4.5 uA 1.7 mV 12 V 3 V 2.75 mA - 40 C + 125 C SMD/SMT TSSOP-14 Tube
Analog Devices High Speed Operational Amplifiers QUAD HI SPEED LOW COST R-TO-R AMPLIFIER 213In Stock
Min.: 1
Mult.: 1

AD8054 4 Channel 170 V/us 98 dB 86 dB 30 mA 4.5 uA 1.7 mV 12 V 3 V 2.75 mA - 40 C + 125 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers PDIP Hi Iout, Vltg Fdbk, Lo Cost Op Amp 119In Stock
Min.: 1
Mult.: 1

AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers PDIP Dual Hi Iout, Vltg Fdbk Lo Cost Amp 160In Stock
Min.: 1
Mult.: 1

AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers uSOIC Dual Hi Iout, Vtg Fdbk Lo Cost Amp 240In Stock
Min.: 1
Mult.: 1

AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Dual Hi Iout, Vltg Fdbk Lo Cost Amp 354In Stock
Min.: 1
Mult.: 1

AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Single Low Cost R-to-R VF Amp Pb-Fr 473In Stock
Min.: 1
Mult.: 1

AD8057 1 Channel 100 MHz 1.15 kV/us 55 dB 60 dB 2.5 uA 1 mV 12 V 3 V 7.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers MINI-SO Dual Low Cost Rail-to-Rail VFAmp 61In Stock
2,000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

AD8058 2 Channel 100 MHz 1.15 kV/us 55 dB 60 dB 2.5 uA 1 mV 12 V 3 V 15 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual Low Cost Rail-to-Rail VF Amp 126In Stock
Min.: 1
Mult.: 1

AD8058 2 Channel 100 MHz 1.15 kV/us 55 dB 60 dB 2.5 uA 1 mV 12 V 3 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Single,Rail-to-Rail Vltg-Fdbk Amp 326In Stock
Min.: 1
Mult.: 1

AD8061 1 Channel 90 MHz 650 V/us 90 dB 80 dB 50 mA 9 uA 1 mV 8 V 2.7 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Low Cost Rail to Rail Out Amplifier 388In Stock
Min.: 1
Mult.: 1

AD8091 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp 2,433In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AD8099 1 Channel 3.8 GHz 715 V/us 86 dB 105 dB 35 mA 3 uA 200 uV 12 V, +/- 6 V 5 V, +/- 2.5 V 16 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers FAST SETTLING H.S. OP AMP 73In Stock
Min.: 1
Mult.: 1

AD843 1 Channel 34 MHz 250 V/us 72 dB 50 mA 160 nA 1 mV 18 V 4.5 V 13 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers IC, OP AMP, AD843JR IC 58In Stock
Min.: 1
Mult.: 1

AD843 1 Channel 34 MHz 250 V/us 72 dB 50 mA 160 nA 1 mV 18 V 4.5 V 13 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers LOW POWER, HIGH SPEED AMP 28In Stock
Min.: 1
Mult.: 1

AD848 1 Channel 175 MHz 300 V/us 105 dB 32 mA 6.6 uA 500 uV 36 V 9 V 5.1 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers LOW POWER, HIGH SPEED AMP 169In Stock
Min.: 1
Mult.: 1

AD848 1 Channel 175 MHz 300 V/us 105 dB 32 mA 6.6 uA 500 uV 36 V 9 V 5.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP 40In Stock
Min.: 1
Mult.: 1

AD9631 1 Channel 110 MHz 1.3 kV/us 52 dB 90 dB 70 mA 7 uA 3 mV 12 V 6 V 18 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=2 OP AMP 104In Stock
Min.: 1
Mult.: 1

AD9632 1 Channel 130 MHz 1.5 kV/us 52 dB 90 dB 70 mA 7 uA 2 mV 12 V 6 V 17 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 354In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel