UPC812 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,662In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 4 MHz 15 V/us 5 mV 7 nA 16 V 5 V 5 mA 10 mA 100 dB 19 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 85 C UPC812 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 6,220In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 15 V/us 1 mV 200 pA 16 V 5 V 5 mA 10 mA 19 nV/sqrt Hz SOP-8 SMD/SMT - 40 C + 85 C UPC812 Reel, Cut Tape
Renesas Electronics UPC812G2-E1-AP
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

UPC812 Reel, Cut Tape, MouseReel
Renesas Electronics UPC812G2-E2-AP
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

UPC812 Reel