MCP6292 Series Operational Amplifiers - Op Amps

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (8.7-nV/v 44,993In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 10 MHz 6.5 V/us 3 mV 1 pA 5.5 V 2.4 V 600 uA 50 mA 80 dB 8.7 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (8.7-nV/v 2,354In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 6.5 V/us 3 mV 1 pA 5.5 V 2.4 V 600 uA 50 mA 103 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (8.7-nV/v A A 595-MCP6292IDGKT 1,238In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 6.5 V/us 3 mV 1 pA 5.5 V 2.4 V 600 uA 50 mA 103 dB 8.7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Automotive, Dual 2.4V 10MHz OP, E temp 3,300In Stock
Min.: 3,300
Mult.: 3,300
Reel: 3,300

2 Channel 10 MHz 7 V/us 5 mV 5 nA 6 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 10MHz 2,097In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 10MHz 2,377In Stock
1,500Expected 06/04/2026
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (8.7-nV/v A A 595-MCP6292IDGKR 527In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 10 MHz 6.5 V/us 3 mV 1 pA 5.5 V 2.4 V 600 uA 50 mA 103 dB 8.7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 10MHz 278In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 10MHz 422In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 10MHz 333In Stock
12,500Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 7 V/us 3 mV 5 nA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Automotive, Dual 2.4V 10MHz OP, E temp Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 10 MHz 7 V/us 5 mV 5 nA 6 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Reel