ADCMP609 Series Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 1,647In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT MSOP-8 1 Channel CMOS, TTL 40 ns General Purpose 2.5 V 5.5 V 1.1 mA 50 mA 5 mV 400 nA - 40 C + 125 C ADCMP609 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 372In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 40 ns General Purpose 2.5 V 5.5 V 1.1 mA 50 mA 5 mV 400 nA - 40 C + 125 C ADCMP609 Tube
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT MSOP-8 1 Channel CMOS, TTL General Purpose 2.5 V 5.5 V 500 uA 3 mV 400 nA - 40 C + 125 C ADCMP609 Reel