AD827 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL HIGH SPEED OP AMP IC 1,364In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 200 V/us 500 uV 8.2 uA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 10 mA 32 mA 95 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD827 Tube
Analog Devices Precision Amplifiers IC OP AMP, AD827JR IC 104In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 200 V/us 500 uV 8.2 uA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 10 mA 32 mA 95 dB 15 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD827 Tube
Analog Devices Precision Amplifiers IC AP AMP, AD827JR IC 41In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 50 MHz 200 V/us 500 uV 7 uA 36 V, +/- 18 V 9 V, +/- 4.5 V 13.5 mA 95 dB 15 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD827 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC OP AMP, AD827JR IC Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2 Channel 50 MHz 200 V/us 500 uV 7 uA 36 V, +/- 18 V 9 V, +/- 4.5 V 13.5 mA 95 dB 15 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD827 Reel