RF Inductors - SMD

Results: 44,651
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD Power inductor 550In Stock
Min.: 1
Mult.: 1
Reel: 750

1008PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,665In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1206CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,796In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1206CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 244In Stock
600Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 454In Stock
Min.: 1
Mult.: 1
Reel: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 290In Stock
Min.: 1
Mult.: 1
Reel: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 194In Stock
Min.: 1
Mult.: 1
Reel: 600
1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 600In Stock
Min.: 1
Mult.: 1
Reel: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 348In Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 320In Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2,823In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 5% 4A 2.6mOhms AECQ2 2,323In Stock
Min.: 1
Mult.: 1
Reel: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 5 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 9.6nH Unshld 5% 280mA 400mOhms 2,643In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0201 (0603 metric) Unshielded 9.6 nH 5 % 280 mA 400 mOhms - 40 C + 125 C 38 6.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 8.2nH Unshld 2% 1.5A 54mOhms 3,658In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 6.9nH Unshld 5% 2.7A 6mOhms 2,019In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Unshielded 6.9 nH 5 % 2.7 A 6 mOhms - 40 C + 125 C 100 4.6 GHz Standard 2.08 mm 1.75 mm 1.78 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 23nH Unshld 2% 4.4A 10mOhms 1,481In Stock
2,000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 2.134 mm x 1.829 mm x 2.235 mm Unshielded 23 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 120 2.6 GHz Standard 2.235 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 27nH Unshld 5% 3.5A 4mOhms AECQ2 2,708In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 27 nH 5 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15,735In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 03015 (0804 metric) Unshielded 6.8 nH 0.5 nH 440 mA 140 mOhms - 55 C + 125 C 20 9 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 15nH Unshld 2% 560mA 170mOhms AECQ2 2,667In Stock
2,000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 18nH Unshld 2% 420mA 230mOhms AECQ2 5,928In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 18 nH 2 % 420 mA 230 mOhms - 40 C + 125 C 3.1 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 36nH Unshld 2% 320mA 440mOhms AECQ2 8,580In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 56nH Unshld 5% 100mA 970mOhms AECQ2 2,837In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 110nH Unshld 5% 1.6A 60mOhms 6,012In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0603 (1608 metric) Unshielded 110 nH 5 % 1.6 A 60 mOhms - 40 C + 85 C 15 1.23 GHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 0603 180nH Unshld 5% 150mOhms AEC-Q200 2,815In Stock
4,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0603LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 206nH Unshld 2% 3A 30mOhms 2,074In Stock
Min.: 1
Mult.: 1
Reel: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 206 nH 2 % 3 A 30 mOhms - 40 C + 125 C 95 800 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel