MouseReel Optically Isolated Gate Drivers

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513BQDWYQ1 11,763In Stock
Min.: 1
Mult.: 1
: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 3.75kVrms 4A/5A single-chann UCC23313QDWYQ1 1,993In Stock
Min.: 1
Mult.: 1
: 850

UCC23313 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513QDWYQ1 6,672In Stock
Min.: 1
Mult.: 1
: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 1.5A/2A single-chann UCC23511QDWYQ1 11,032In Stock
Min.: 1
Mult.: 1
: 850

UCC23511 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 3,043In Stock
Min.: 1
Mult.: 1
: 1,500

TLP5702H SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; VDE 5,851In Stock
Min.: 1
Mult.: 1
: 1,500

TLP5754H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6 1,900In Stock
Min.: 1
Mult.: 1
: 1,500

TLP5754H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 4,211In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 5,834In Stock
Min.: 1
Mult.: 1
: 1,500

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 10V 2.5A 1,531In Stock
Min.: 1
Mult.: 1
: 1,500

TLP577x SMD/SMT SOIC-6 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 110 C 20 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers 2.5A IGBT Mosfet 1,334In Stock
Min.: 1
Mult.: 1
: 750

VOW SMD/SMT WSMD-8 1 Channel 1.36 V 5 V 25 mA 5300 Vrms - 40 C + 100 C 40 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr 5,287In Stock
Min.: 1
Mult.: 1
: 1,000

VO3120 SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS; VDE 1,660In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L 1,414In Stock
Min.: 1
Mult.: 1
: 1,500

TLP5752H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS 1,796In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; VDE 2,785In Stock
Min.: 1
Mult.: 1
: 1,500

TLP5752H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; VDE 1,765In Stock
Min.: 1
Mult.: 1
: 1,500

TLP5751H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS 5,435In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L 980In Stock
Min.: 1
Mult.: 1
: 1,500

TLP5751H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 3kVRMS 4A/6A two-cha nnel isolated gate 1,935In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3,000

UCC21330 SMD/SMT SOIC-16 2 Channel 3000 Vrms - 40 C + 150 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 4A/6A 5-kVRMS dual- channel isolated gat 1,995In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2,000

UCC21550 SMD/SMT SOIC-14 2 Channel 1500 Vrms - 40 C + 150 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 4A/6A 5 - kVRMS dual-channel 1,636In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

UCC21550 SMD/SMT SOIC-14 2 Channel 1500 Vrms - 40 C + 150 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 4A/6A 5 - kVRMS dual-channel 2,058In Stock
Min.: 1
Mult.: 1
Max.: 1,200
: 2,000

UCC21550 SMD/SMT SOIC-14 2 Channel 1500 Vrms - 40 C + 150 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 4A/6A 5 - kVRMS dual-channel 3,941In Stock
Min.: 1
Mult.: 1
Max.: 800
: 2,000

UCC21550 SMD/SMT SOIC-14 2 Channel 1500 Vrms - 40 C + 150 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 4A/6A 5kVRMS dual-ch annel isolated gate 1,752In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2,000

UCC21551 SMD/SMT SOIC-14 2 Channel 1500 Vrms - 40 C + 150 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel