DC/DC Converters - SMD

Results: 15,594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 20In Stock
200On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1.5 kV SMD-8 16.3 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-12Vout +/-83mA 2W SMT Iso 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 4.5 V 12 V 12 V 83 mA - 12 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 2WISM
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 5Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 6 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 36-72Vin 12Vout 4In Stock
Min.: 1
Mult.: 1
Reel: 100

Isolated 1 Output 5 W 48 V 36 V 72 V 12 V 420 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 9Vout 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 3.3Vout 600mA 2In Stock
10Expected 10/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 3.3 V 600 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 15 V 533 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
Cosel DC/DC Converters - SMD 100W 3.3V 20A VALUE ADDED 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 300 V 200 V 400 V 3.3 V 20 A 3 kV 127 mm 61.5 mm 273 mm Industrial SN
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 24 V 18 V 36 V 15 V 350 mA - 15 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial SU
Cosel DC/DC Converters - SMD 1.5W 15/30V 0.5A SMD/SMT 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 5 V 4.5 V 9 V 15 V 50 mA - 15 V 50 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial SU
Cosel DC/DC Converters - SMD 10W 12V 0.9A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 5 V 4.5 V 9 V 12 V 900 mA 500 V 38.1 mm 20.32 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 500 V 31.5 mm 18.03 mm 6.6 mm Industrial SU
Cosel DC/DC Converters - SMD 1.5W 18-36Vin +/-15Vout 0.05A SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 24 V 18 V 36 V 15 V 50 mA - 15 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial SU
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 18 V 75 V 12 V 210 mA - 12 V 210 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial TES 5WI
RECOM Power DC/DC Converters - SMD 5W DC/DC 6kV REG 2:1 9-18Vin 9Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 9 V 556 mA 6 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W 12Vin 9Vout 334mA 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 334 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial RA3
Cosel DC/DC Converters - SMD 10W 12V 1A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 10W 15V 0.8A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 15 V 800 mA 500 V 40.6 mm 22.86 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 76 V 5 V 1.2 A 500 V 32.5 mm 19.05 mm 7.11 mm Industrial SU
Cosel DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 24 V 18 V 36 V 12 V 65 mA - 12 V 65 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial SU
Cosel DC/DC Converters - SMD 1.5W 4.5-9Vin +/-15Vout 0.05A SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 5 V 4.5 V 9 V 15 V 50 mA - 15 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial SU