DC/DC Converters - SMD

Results: 15,590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4,954In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Isolated 1 Output 650 mV 5.5 V 3.6 V 430 mA WLP-6-05 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 4,082In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,842In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.6 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,082In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,948In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
TRACO Power DC/DC Converters - SMD 6W 18-75Vin 3.3Vout 1500mA SIP8 Iso Reg 103In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 3.3 V 1.5 A 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
TRACO Power DC/DC Converters - SMD 6W 43-160Vin 5Vout 1200mA SIP8 Iso Reg 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 110 V 43 V 160 V 5 V 1.2 A 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
TRACO Power DC/DC Converters - SMD DC/DC Converter non-isolated (POL)PCB Mount Open Frame 97In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 8.3 V 14 V 750 mV to 5 V 6 A 20.3 mm (0.799 in) 11.4 mm (0.449 in) 6 mm (0.236 in) Industrial TOS
Murata Electronics DC/DC Converters - SMD 20A, non-isolated PoL DC/DC Converter, BGA, 4.5-5.5Vin, 0.7-1.8Vout 452In Stock
Min.: 1
Mult.: 1
Reel: 400

Non-Isolated 1 Output 36 W 5 V 4.5 V 5.5 V 700 mV to 1.8 V 20 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK
Murata Power Solutions DC/DC Converters - SMD 1,166In Stock
Min.: 1
Mult.: 1
Reel: 600

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 5.2 kV 15.49 mm 11.43 mm 3.16 mm Industrial NXJ2
Murata Power Solutions DC/DC Converters - SMD 4.5V / 14V IN .69V / 5.5V OUT 439In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 60 W 9 V 4.5 V 14 V 690 mV to 5.5 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.55 mm (0.337 in) Industrial OKL2-T/12-W12
Murata Power Solutions DC/DC Converters - SMD 54W 12VOUT 48VIN DC/DC QTRBRK 202In Stock
Min.: 1
Mult.: 1
Reel: 200

Isolated 1 Output 54 W 48 V 18 V 75 V 12 V 4.5 A 2.25 kV 1/16 Brick 33 mm 22.9 mm 9.1 mm UWS
Texas Instruments DC/DC Converters - SMD 3-A Wide-Input Adj S wtch Reg Mod A 595- A 595-PTN78060WAZT 150In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 45 W 12 V 7 V 36 V 2.5 V to 12.6 V 3 A 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060W
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPR 990In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3.3 V 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82677
Murata Electronics DC/DC Converters - SMD 36V-75V IN 12A 96In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 36 V 75 V 5 V 12 A 2.25 kV 1/32 Brick 23.36 mm 19.05 mm 12.7 mm MYBTA
Monolithic Power Systems (MPS) DC/DC Converters - SMD PSR Flyback/Buck 80V DC-DC Converter 3,006In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Isolated 1 Output 13 W 14 V 80 V - 500 mV to 150 V 1.2 mA QFN-14 3 mm 3 mm MP6004
MEAN WELL DC/DC Converters - SMD SMD POL12A NEG;3~14Vi,0.6~5.5Vo Adj 1,490In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Non-Isolated 66 W 3 V 14.4 V 12 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.1 mm (0.122 in) Industrial SPOL-12

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4,865In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Isolated 1 Output 650 mV 5.5 V 3.3 V 300 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,732In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,428In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,543In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +100V 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 100 V 10 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +4kV 5In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 4 kV 250 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
TRACO Power DC/DC Converters - SMD 1W SMT Iso 9-36Vin +/-5Vout +/-100mA 123In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 9 V 36 V 5 V 100 mA - 5 V 100 mA 1.5 kV 13.2 mm 9.1 mm 10.2 mm Industrial TDN 1WISM