2200 Series Power Inductors - Leaded

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Diameter Core Material Series Packaging
Bourns Power Inductors - Leaded 22uH 15% Horizontal 154In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 22 uH 15 % 10.3 A 10 mOhms - 55 C + 105 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200 Bulk
Bourns Power Inductors - Leaded 330uH 15% Horizontal 417In Stock
1,792On Order
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 330 uH 15 % 3.3 A 100 mOhms - 55 C + 105 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200 Bulk
Bourns Power Inductors - Leaded 1.0mH 15% Horizontal 517In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 1 mH 15 % 1.9 A 280 mOhms - 55 C + 105 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200 Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 65In Stock
128On Order
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 100 uH 15 % 4.4 A 56 mOhms - 55 C + 105 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200 Bulk
J.W. Miller Power Inductors - Leaded 56uH 15% Horizontal
127Expected 17/06/2026
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 56 uH 15 % 6.4 A 26 mOhms - 55 C + 105 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200 Bulk
J.W. Miller Power Inductors - Leaded 220uH 15% Horizontal
128Expected 08/06/2026
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 220 uH 15 % 3.6 A 83 mOhms - 55 C + 105 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200 Bulk
J.W. Miller Power Inductors - Leaded 68uH 15% Horizontal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 68 uH 15 % 4.9 A 46 mOhms - 55 C + 105 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200 Bulk
J.W. Miller Power Inductors - Leaded 10uH 15% Horizontal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 10 uH 15 % 12.5 A 7 mOhms - 55 C + 105 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200 Bulk
J.W. Miller Power Inductors - Leaded 15uH 15% Horizontal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 15 uH 15 % 11.3 A 8 mOhms - 55 C + 105 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200 Bulk
J.W. Miller Power Inductors - Leaded 120uH 15% Horizontal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 120 uH 15 % 3.3 A 98 mOhms - 55 C + 105 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200 Bulk
J.W. Miller Power Inductors - Leaded 560uH 15% Horizontal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 560 uH 15 % 2.2 A 210 mOhms - 55 C + 105 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200 Bulk