LED Drivers Power Supplies

Results: 3,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies O/P +24V4A
14In Stock
16Expected 03/06/2026
Min.: 1
Mult.: 1

CV + CC 4 A 24 VDC 96 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-100-V-DA IP67
MEAN WELL LED Power Supplies O/P +42V2.28A
2In Stock
Min.: 1
Mult.: 1

ELG-100
MEAN WELL LED Power Supplies O/P +54V1.78A
15In Stock
Min.: 1
Mult.: 1

ELG-100
MEAN WELL LED Power Supplies O/P +48-95V1050mA
2In Stock
Min.: 1
Mult.: 1

ELG-100-C
MEAN WELL LED Power Supplies O/P +100-200V500mA
1In Stock
Min.: 1
Mult.: 1

ELG-100-C
MEAN WELL LED Power Supplies O/P +12V10A
5In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V IP67
MEAN WELL LED Power Supplies O/P +12V10A
3In Stock
Min.: 1
Mult.: 1

CV + CC 5 A to 10 A 10.8 VDC to 13.2 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-A IP65
MEAN WELL LED Power Supplies O/P +12V10A
4In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-DA IP67
MEAN WELL LED Power Supplies O/P +12V10A
4In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-DA IP67
MEAN WELL LED Power Supplies O/P +24V/6.25A
4In Stock
Min.: 1
Mult.: 1

CV + CC 6.25 A 24 VDC 150 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V IP67
MEAN WELL LED Power Supplies O/P +24V/6.25A
4In Stock
Min.: 1
Mult.: 1

ELG-150
MEAN WELL LED Power Supplies O/P +24V/6.25A
6In Stock
Min.: 1
Mult.: 1

CV + CC 6.25 A 24 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-DA IP67
MEAN WELL LED Power Supplies O/P +42V/3.57A
5In Stock
Min.: 1
Mult.: 1

ELG-150
MEAN WELL LED Power Supplies O/P +42V/3.57A
1In Stock
Min.: 1
Mult.: 1

ELG-150
MEAN WELL LED Power Supplies O/P +48V/3.13A
1In Stock
Min.: 1
Mult.: 1

CV + CC 3.13 A 48 VDC 150.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-DA IP67
MEAN WELL LED Power Supplies O/P +72-143V1050mA
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 72 VDC to 143 VDC 150.15 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-C-DA IP67
MEAN WELL LED Power Supplies O/P +12V16A
6In Stock
Min.: 1
Mult.: 1

CV + CC 16 A 12 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-200-V IP67
MEAN WELL LED Power Supplies O/P +12V16A
5In Stock
Min.: 1
Mult.: 1

ELG-200
MEAN WELL LED Power Supplies O/P +24V8.4A
2In Stock
Min.: 1
Mult.: 1

CV + CC 4.2 A to 8.4 A 22.4 VDC to 25.6 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-200-V-A IP65
MEAN WELL LED Power Supplies O/P +24V8.4A
5In Stock
Min.: 1
Mult.: 1

ELG-200
MEAN WELL LED Power Supplies 201.6W 24V 8.4A IP67 CC+CV 3 wire Dimming
1In Stock
Min.: 1
Mult.: 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-200 IP67
MEAN WELL LED Power Supplies O/P +24V8.4A
3In Stock
Min.: 1
Mult.: 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-200-V-DA IP67
MEAN WELL LED Power Supplies O/P +24V10A
17In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 24 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-240-V IP67
MEAN WELL LED Power Supplies O/P +24V10A
3In Stock
Min.: 1
Mult.: 1

CV + CC 5 A to 10 A 22.4 VDC to 25.6 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-240-V-A IP65
MEAN WELL LED Power Supplies O/P +24V10A
2In Stock
Min.: 1
Mult.: 1

ELG-240