SENSEVAL-SHT4xV1

Sensirion
403-SENSEVAL-SHT4XV1
SENSEVAL-SHT4xV1

Mfr.:

Description:
Temperature Sensor Development Tools

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
18
Expected 12/08/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.18 €17.18

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
Humidity, Temperature Sensor
SHT40
1.08 V to 3.6 V
Bulk
Brand: Sensirion
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: SHT4x
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 3.000.894
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SENSEVAL-SHT4xV1 Evaluation Board

Sensirion SENSEVAL-SHT4xV1 Evaluation Board is designed to evaluate the performance and functionality of the SHT4x humidity and temperature sensor. This 4th generation sensor features high accuracy, ultra-low power consumption and provides constant temperature accuracy over a large measurement range. The SENSEVAL-SHT4xV1 evaluation board is compatible with the STMicroelectronics DIL 24 socket and is supported by the STEVAL-MKI109V3 motherboard. This SHT4x evaluation board is also compatible with the X-NUCLEO-IKS01A3 and X-NUCLEO-IKS02A1 expansion boards from STMicroelectronics.

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.