MIKROE-4036

Mikroe
932-MIKROE-4036
MIKROE-4036

Mfr.:

Description:
Multiple Function Sensor Development Tools Radiation Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€344.03 €344.03

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Click Boards
5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: GPIO
Product Type: Multiple Function Sensor Development Tools
Series: Radiation
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030100000
CNHTS:
8543909000
USHTS:
9030100000
ECCN:
EAR99

Radiation Click

Mikroe Radiation Click features a radiation sensor based on an array of customized PIN diodes. The Mikroe Radiation Click has a solid-state sensor combined with high immunity to electrostatic fields, making it ideal for state-of-the-art designs and for upgrading existing designs of detecting beta and gamma radiation and X-rays.