QPD0005EVB01

Qorvo
772-QPD0005EVB01
QPD0005EVB01

Mfr.:

Description:
RF Development Tools 2.5-5.0 GHz, 8W, 48V GaN RF Tr

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€928.05 €928.05

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Transistor
QPD0005
2.5 GHz to 5 GHz
Brand: Qorvo
Packaging: Bag
Product Type: RF Development Tools
Series: QPD0005
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPD0005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPD0005 Evaluation Board

Qorvo QPD0005 Evaluation Board is designed to evaluate QPD0005 GaN single-stage, unmatched transistor RF transistors. These RF transistors operate from 2.5GHz to 5GHz frequency range. Qorvo QPD0005 RF transistors are SiC high-electron-mobility transistors (HEMTs) in a plastic overmold DFN package. These transistors come in 4.5mm x 4.0mm dimensions and are RoHS compliant.