QPA1022EVB0

Qorvo
772-QPA1022EVB0
QPA1022EVB0

Mfr.:

Description:
RF Development Tools 8.5 - 11 GHz, 4 W GaN PA

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,215.00 €1,215.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPA1022
8.5 GHz to 11 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bag
Product Type: RF Development Tools
Series: QPA1022
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA1022
Unit Weight: 290.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPA1022EVB0 Evaluation Board

Qorvo QPA1022EVB0 Evaluation Board is a demonstration and prototyping platform for the QPA1022 11GHz 4W Gallium Nitride (GaN) Power Amplifier. The QPA1022 is designed to cover the 8.5GHz to 11GHz frequency range and provides >4W saturated output power. QPA1022EVB0 Evaluation Board PCB is made from Rogers 4003C dielectric, 0.008-inch thick, and 0.5oz copper on both sides.