Solid State Contactors

Results: 17,833
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging Series
Siemens Contactors - Solid State Starter,FVNR SZ1 3/4,10-40Amps,N1,120V 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 40 A 600 VAC 110 VAC, 120 VAC - 20 C + 40 C 7 in 5 in 11 in
Siemens Contactors - Solid State Starter,FVNR SZ2,13-52Amps,Open,120/240V 4In Stock
Min.: 1
Mult.: 1
Chassis Mount 52 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 5.75 in 4 in 8.13 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ2,13-52Amps,Open,120V 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 52 A 600 VAC 110 VAC, 120 VAC - 20 C + 40 C 5.75 in 4 in 8.13 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ2,13-52Amps,Open,480V 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 52 A 600 VAC 380 VAC to 440 VAC, 440 VAC to 480 VAC - 20 C + 40 C 5.75 in 4 in 8.13 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ2,13-52Amps,N1,120/240V 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 52 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 8 in 7 in 14 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ2,13-52Amps,N1,240/480V 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 52 A 600 VAC 220 VAC to 480 VAC - 20 C + 40 C 8 in 7 in 14 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ3,25-100Amps,Open,120/240 2In Stock
Min.: 1
Mult.: 1
Chassis Mount 100 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 6.75 in 5.19 in 9.78 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ3,25-100Amps,Open,120V 1In Stock
Min.: 1
Mult.: 1
Chassis Mount 100 A 600 VAC 110 VAC, 120 VAC - 20 C + 40 C 6.75 in 5.19 in 9.78 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ4,50-200Amps,Open,120/240 2In Stock
Min.: 1
Mult.: 1
Chassis Mount 200 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 6.75 in 5.75 in 11.06 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ4,50-200Amps,Open,120V 1In Stock
Min.: 1
Mult.: 1
Chassis Mount 200 A 600 VAC 110 VAC, 120 VAC - 20 C + 40 C 6.75 in 5.75 in 11.06 in
Siemens Contactors - Solid State SS CONT,10A,48-600V,3P,4-30VDC,ZP,SCREW 4In Stock
Min.: 1
Mult.: 1

Chassis Mount 10.5 A 48 VAC to 600 VAC 4 VDC to 30 VDC - 25 C + 60 C 45 mm 96.5 mm 95 mm 3RF4
Siemens Contactors - Solid State SS CONT,30A,48-600V,3P,4-30VDC,ZP,SCREW 3In Stock
Min.: 1
Mult.: 1

Chassis Mount 30 A 48 VAC to 600 VAC 4 VDC to 30 VDC - 25 C + 60 C 89.5 mm 128 mm 100 mm 3RF4
Siemens Contactors - Solid State SS CONT,50A,48-600V,3P,4-30VDC,ZP,SCREW 3In Stock
Min.: 1
Mult.: 1

Chassis Mount 50 A 48 VAC to 600 VAC 4 VDC to 30 VDC - 25 C + 60 C 119.5 mm 130 mm 150 mm 3RF4
Siemens Contactors - Solid State CONTACTOR,3NO+1NC,OPER.,230VAC 10In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 8.4 A 400 VAC 230 VAC - 25 C + 55 C 60 mm 36 mm 62 mm
Siemens Contactors - Solid State CONT. SCREW TERMINALS,4NO,AC OPER,110V 10In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 8.4 A 400 VAC 110 VAC - 25 C + 55 C 60 mm 36 mm 62 mm
Siemens Contactors - Solid State CONT. SCREW TERMINALS,4NO,AC OPER,230V 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 8.4 A 400 VAC 230 VAC - 25 C + 55 C 60 mm 36 mm 62 mm
Siemens Contactors - Solid State CONTACTOR SCREW TERMINALS_4NO_24VDC 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 8.4 A 400 VAC 24 VDC - 25 C + 55 C 60 mm 36 mm 62 mm
Siemens Contactors - Solid State CONTROL RELAY,DC OPER,24V,6NO+2NC 3In Stock
Min.: 1
Mult.: 1
DIN Rail Mount 6 A 400 VAC 24 VDC - 25 C + 55 C 135 mm 45 mm 78 mm
Eaton Electrical Contactors - Solid State FDM STR FVNR SZ0 120V C440-ST 1-5A 2In Stock
Min.: 1
Mult.: 1
Chassis Mount 1 A to 5 A 110 V, 120 V 18 A - 25 C + 65 C 50 mm 167.6 mm 124.5 mm Freedom NEMA
Crydom Contactors - Solid State 20A 600VAC 4-32DC In ZC 2Leg 3phs DINRail 18In Stock
20Expected 11/05/2026
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 600 VAC 4 VDC to 32 VDC 17 mA Each DRH
Carlo Gavazzi Contactors - Solid State 1P-SSC-AC IN-ZC 230V 20A 800VP-E-SRW IN 7In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 24 VAC to 240 VAC 20 VAC to 275 VAC, 24 VDC to 190 VDC 150 mA - 40 C + 80 C RGC1A
Carlo Gavazzi Contactors - Solid State 1P-SSC-AC IN-ZC 230V 23A 800VP-E-SRW IN 3In Stock
Min.: 1
Mult.: 1

RGC1A
Carlo Gavazzi Contactors - Solid State 1P-SSC-AC IN-ZC 230V 25A 800VP-E-SRW IN 6In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 25 A 24 VAC to 240 VAC 20 VAC to 275 VAC, 24 VDC to 190 VDC 250 mA - 40 C + 80 C RGC1A
Carlo Gavazzi Contactors - Solid State 1P-SSC-AC IN-ZC 230V 30A 800VP-U-SRW IN 2In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 24 VAC to 240 VAC 20 VAC to 275 VAC, 24 VDC to 190 VDC 250 mA - 40 C + 80 C RGC1A
Carlo Gavazzi Contactors - Solid State 1P-SSC-AC IN-ZC 230V 30A 800VP-E-SRW IN 4In Stock
Min.: 1
Mult.: 1

RGC1A