Triacs

Results: 2,177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Littelfuse Triacs THY 4A 600V TRIAC 3,166In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAC4DCM 40 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage protected AC switch 10,214In Stock
Min.: 1
Mult.: 1

ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs 8 Amp 800 Volt 4,625In Stock
Min.: 1
Mult.: 1

BTA08 80 A 800 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 3,549In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs 8A TRIACS 3,687In Stock
Min.: 1
Mult.: 1

T810 80 A 600 V 5 uA 1.5 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
Littelfuse Triacs THY 4A 600V TRIAC 3,826In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MAC4DLM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 5 mA - 40 C + 110 C Through Hole TO-251-3L Reel, Cut Tape
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 4,506In Stock
Min.: 1
Mult.: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 3,131In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12A Snuberless Logic Level and Std Triac 3,171In Stock
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40 Amp 800 Volt 678In Stock
Min.: 1
Mult.: 1

BTB41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 150 C Through Hole TOP-3 Tube

STMicroelectronics Triacs 1200V 25A Snubberless Triac 2,256In Stock
Min.: 1
Mult.: 1

T2550-12T 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 2,051In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 1A Sensing 3-3-3-3mA 3,273In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LxNx 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY .8A 200V TRIAC 11,402In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAC08B 800 mA 8 A 200 V 10 uA 1.9 V 5 mA 2 V 10 mA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 600V TRIAC 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MAC4DSM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape
Littelfuse Triacs 600V 8A 33/43V 380In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
WeEn Semiconductors Triacs RAIL TRIAC 1,347In Stock
Min.: 1
Mult.: 1

4 A 27 A 600 V 100 uA 1.4 V 30 mA 700 mV 50 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs THYR AND TRIACS 1,648In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 A 27 A 800 V 100 uA 1.4 V 30 mA 700 mV 50 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 1KV 71A 3-Pin (3+Tab) 3,641In Stock
Min.: 1
Mult.: 1

8 A 71 A 1 kV 100 uA 1.3 V 50 mA 700 mV 25 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs TAPE13 TRIAC 859In Stock
Min.: 1
Mult.: 1
Reel: 800

12 A 105 A 600 V 500 uA 1.6 V 15 mA 1.5 V 5 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 4A 2,279In Stock
Min.: 1
Mult.: 1

4 A 27 A 600 V 100 uA 1.4 V 20 mA 700 mV 35 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs BULKSL TRIAC 2,906In Stock
Min.: 1
Mult.: 1

1 A 8.5 A 800 V 500 uA 1.3 V 7 mA 1 V 5 mA + 125 C Through Hole TO-92-3
Littelfuse Triacs THY 8A 200V TRIAC 95In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAC228A4 80 A 200 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 8A 600V TRIAC 38In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAC228A8 80 A 600 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
WeEn Semiconductors Triacs BTA2008-1000DNML/SOT54/STANDARD MARKING * AMMOPACK, RADIAL 9,499In Stock
Min.: 1
Mult.: 1
Reel: 10,000

800 mA 9.9 A 1 kV 10 uA 1.3 V 10 mA 850 mV 5 mA + 150 C Through Hole TO-92-3 Ammo Pack