TPS7A1633DGNR

Texas Instruments
595-TPS7A1633DGNR

TPS7A1633DGNR

Mfr.:

Description:
LDO Voltage Regulators 60V 5uA IQ LDO 100mA Linear Reg A 595-TPS7A1633DGNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,703

Stock:

2,703 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
€-.--
Ext. Price:
€-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+€5.00)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.82 €2.82
€2.12 €21.20
€1.94 €48.50
€1.75 €175.00
€1.66 €415.00
€1.61 €805.00
€1.56 €1,560.00
Full Reel (Order in multiples of 2500)
€1.45 €3,625.00
€1.43 €7,150.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€3.32
Min:
1

Similar Product

Texas Instruments TPS7A1633DGNT
Texas Instruments
LDO Voltage Regulators 60V 5uA IQ LDO 100mA Linear Reg A 595-TPS7A1633DGNR

Product Attribute Attribute Value
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-PowerPad-8
3.3 V
100 mA
1 Output
Positive
5 uA
3 V
60 V
50 dB
Adjustable, Fixed
- 40 C
+ 125 C
60 mV
TPS7A16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 1 %
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 5 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 24.400 mg