Vishay / Dale HV Intelligent Battery Shunt HV-IBSS-USB

Vishay / Dale High-Voltage Intelligent Battery Shunt Single (HV-IBSS-USB) evaluates the low TCR shunt WSBE8518 and uses a single USB-C™ connector to provide power to the circuit. This shunt features a solid nickel-chrome alloy-resistive element that results in a reduced temperature coefficient of resistance (TCR), minimizing the resistance variation over the operating temperature range. Versatility is achieved by the USB-C connections for power and data and the terminal emulation suited for various operating systems. Vishay / Dale High-Voltage Intelligent Battery Shunt Single is ideal for home automation, battery management systems, solar installations, and EV test environments.

Features

  • Versatile
    • USB-C connections for power and data
    • Terminal emulation suitable for various operating systems
    • East to connect to busbar and lugs via M6 screws
  • Accurate
    • Factory two-point calibration
    • Maximum 10ppm/K drift due to shunt
    • Approx. 34ppm/K drift due to AFE and ADC

Applications

  • Industry and automation
  • Home automation
  • Industrial and server computing
  • Networking/telecom
  • Battery management systems
  • EV test environment
  • Solar installations

3D Image

Vishay / Dale HV Intelligent Battery Shunt HV-IBSS-USB

Functional Block Diagram

Vishay / Dale HV Intelligent Battery Shunt HV-IBSS-USB

Videos

Published: 2023-07-11 | Updated: 2024-12-10