Texas Instruments TPS7A26EVM-021 Regulator Evaluation Module (EVM)
Texas Instruments TPS7A26EVM-021 Regulator Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A26. The TPS7A26 is a 500mA low-dropout (LDO) linear regulator. The Texas Instruments TPS7A26EVM-021 configuration contains a single low-noise, high-PSRR linear regulator for high-speed communication systems. The regulator can deliver up to 500mA to the load with low VIN to VOUT dropout voltage. For stability, use a 0.47μF (or larger) output capacitor for the TPS7A26.Features
- Supports input voltages from 2.4V to 18V
- Supports output voltages from 1.24V to 17.7V
- 2.5µA (typ.) low quiescent current (IQ)
- An internal soft start to limit inrush current
- Power good
Board Layout
Published: 2019-03-29
| Updated: 2023-09-18