Texas Instruments TPS51396A Step-Down Voltage Regulator

Texas Instruments TPS51396A Step-Down Voltage Regulator is a cost-effective, high-voltage input, high-efficiency synchronous buck converter with integrated FETs. The key feature of the TPS51396A is its ULQ (Ultra Low Quiescent) feature to enable low-bias current and large duty operation. The ULQ feature is extremely beneficial for long battery life in low power operation. The TPS51396A operates with a supply input voltage ranging from 4.5V to 24V. It uses DCAP3 control mode to provide a fast transient response, good line, load regulation, no requirement for external compensation, supports low equivalent series resistance (ESR) output capacitors, such as specialty polymer and ultra-low ESR ceramic capacitors.

The TPS51396A provides complete protection OVP, UVP, OCP, OTP, and UVLO. It is combined a power good signal and output discharge function. The MODE pin in the TPS51396A can be used to set Eco-Mode or OOA mode for light load operation. The Eco-Mode maintains high efficiency during the light load operation and OOA mode operations with switching frequency larger than 25kHz even with no loading. The TPS51396A supports both an internal and external soft-start time option. It has an internal fixed soft-start time of 1.3ms. If the application needs a longer soft-start time, the external SS pin can be used to achieve it by connecting the external capacitor. The Texas Instruments TPS51396A is available in a 20-pin 3.0mm × 3.0mm HotRod package and the junction temperature is specified from –40°C to 125°C.

Features

  • 4.5V to 24V input voltage range
  • D-CAP3™ architecture control for fast transient response
  • 0.6V to 7V output voltage range
  • 1% feedback voltage accuracy (25°C)
  • 8A continual output current
  • Integrated 19.5mΩ and 9.5mΩ RDS(on) internal power switch
  • ULQ™ operation to enable long battery life during system standby
  • Eco-Mode™ and OOA mode selectable for light load running by MODE pin
  • 600kHz, 800kHz, and 1MHz selectable switching frequency by MODE pin
  • Out-of-Audio (OOA) light-load operation with switching frequency over 25kHz
  • Large duty operation support
  • Adjustable soft-start time by SS pin
  • Power good indicator
  • Built-in output discharge function
  • Cycle-by-cycle over current protection
  • Latched output for OV and UV protections
  • Non-latched for OT and UVLO protections
  • 20-pin 3.0mm × 3.0mm HotRod™ VQFN package

Applications

  • Notebook, DTV, and STB
  • Telecom and networking, point-of-load (POL)
  • IPCs, factory automation
  • Distributed power systems

Typical Application

Application Circuit Diagram - Texas Instruments TPS51396A Step-Down Voltage Regulator
Published: 2021-06-03 | Updated: 2022-03-11