Texas Instruments TPA3156D2EVM Evaluation Module
Texas Instruments TPA3156D2EVM Evaluation Module is a platform for evaluating the performance of the TPA3156D2. The TPA3156D2 is an efficient class D audio power amplifier for driving 2 bridged-tied stereo speakers at 70W per channel. The TPA3156D2EVM has up to 90% power efficiency. Other features include a wide voltage range of 4.5V to 26V, a programmable power limit, and support for multiple output configurations.Features
- Supports multiple output configurations
- 2 × 70W Into a 4-O BTL load at 24V, with 10% THD
- 4.5V to 26V Wide voltage range
- Efficient class-D operation
- Up to 90% power efficiency
- Combined with low idle loss advanced modulation schemes
- Programmable power limit
Layout
Published: 2018-11-15
| Updated: 2023-07-21