Texas Instruments SN75LVPE5412 Four-Channel Linear Redriver
Texas Instruments SN75LVPE5412 Four-Channel Linear Redriver is a low-power, high-performance linear redriver designed to support PCIe 5.0 and other interfaces up to 32Gbps. The device comes with an integrated demultiplexer (demux). The SN75LVPE5412 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. During PCIe link training, the linear redriver and the passive channel between a Root Complex (RC) and Endpoint (EP) get trained for excellent transmit and receive equalization settings resulting in a tremendous electrical link. Low channel-to-channel cross-talk, low additive jitter, and incredible return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that offers high immunity to any supply noise on the board.The Texas Instruments SN75LVPE5412 implements high-speed testing during production for reliable high-volume manufacturing. The device also has low AC and DC gain variation, providing consistent equalization in high volume platform deployment.
Features
- Quad-channel PCIe 5.0 linear redriver or repeater with integrated 1:2 demultiplexer
- Protocol agnostic linear redriver compatible with PCIe, UPI, CCIX, NVLink, DisplayPort, SAS, SATA, and XFI
- Single 3.3V supply – PCIe power rail can be used
- Low 720mW active power for 4-channel operation
- No heat sink required
- Provides equalization up to 24dB at 16GHz
- Excellent RX/TX differential RL of -10dB for 8-16GHz
- Low additive RJ of 55fs RMS with PRBS data
- Low latency of 90ps
- Automatic receiver detection and seamless support for PCIe link training
- Device configuration by pin control or SMBus / I2C
- Demux selection through pin
- The internal voltage regulator provides immunity to supply noise
- High-speed production testing for reliable manufacturing
- Support for x4, x8, and x16 bus width with one or multiple devices
- Available companion multiplexer product SN75LVPE5421
- 0°C to 85°C temperature range
- 3.5mm × 9mm 42-pin 0.5mm pitch WQFN package
Applications
- Desktop PC and motherboard
- Display panel, gaming console
- A rack server, microserver, and tower server
- High-performance computing, hardware accelerator
- Data storage, network-attached storage
- Storage area network (SAN) and host bus adapter (HBA) card
- Network interface card (NIC)
Functional Block Diagram
Published: 2022-03-17
| Updated: 2022-09-23